
DRPC21A001740 | |
|---|---|
DigiKey Part Number | 664-DRPC21A001740-ND |
Manufacturer | |
Manufacturer Product Number | DRPC21A001740 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC21A001740 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Up to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R690,81000 | R690,81 |
| 10 | R587,21600 | R5 872,16 |
| 25 | R550,45880 | R13 761,47 |
| 50 | R524,19740 | R26 209,87 |
| 100 | R499,19980 | R49 919,98 |
| 250 | R467,98736 | R116 996,84 |

