
DRPC11B001040 | |
|---|---|
DigiKey Part Number | 664-DRPC11B001040-ND |
Manufacturer | |
Manufacturer Product Number | DRPC11B001040 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Down to Cable 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC11B001040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Down to Cable | |
Mounting Type | - | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R428,33000 | R428,33 |
| 10 | R364,00800 | R3 640,08 |
| 25 | R341,21520 | R8 530,38 |
| 50 | R324,93220 | R16 246,61 |
| 100 | R309,43390 | R30 943,39 |
| 250 | R290,08072 | R72 520,18 |
| 500 | R276,25406 | R138 127,03 |

