
84530-102LF | |
|---|---|
DigiKey Part Number | 2188-84530-102LFTR-ND - Tape & Reel (TR) 2188-MA84530102LFCT-ND - Cut Tape (CT) 2188-84530-102LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84530-102LF |
Description | CONN ARRAY PLUG 200POS SMD GOLD |
Customer Reference | |
Detailed Description | 200 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 84530-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 14mm | |
Height Above Board | 0.368" (9.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R430,01000 | R430,01 |
| 10 | R331,54300 | R3 315,43 |


