224 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
224 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
ME1022410103011
ME1022410103011
TDK Haptic Feedback Products Overview

ME1022410103011

DigiKey Part Number
609-ME1022410103011-ND
Manufacturer
Manufacturer Product Number
ME1022410103011
Description
CONN EDGE DUAL FML 224POS 0.024
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
224 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
ME1022410103011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
28; 28; 28; 28
Number of Positions
224
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
-
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R190,89000R190,89
10R162,24300R1 622,43
25R152,06960R3 801,74
50R144,81020R7 240,51
100R137,89870R13 789,87
270R128,57052R34 714,04
540R122,43924R66 117,19
1 080R116,60218R125 930,35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.