
DWRT200PM1B611 | |
|---|---|
DigiKey Part Number | 609-DWRT200PM1B611-ND |
Manufacturer | |
Manufacturer Product Number | DWRT200PM1B611 |
Description | DWRT200PM1B611- MEZZANINE PLUG 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Header, Male Pins Through Hole Black Drawer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins | |
Connector Style | Drawer | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | 0.289" (7.35mm) | |
Number of Rows | 1 | |
Number of Columns | 2 | |
Mounting Type | Through Hole | |
Termination | Screw | |
Contact Layout, Typical | 2 Power | |
Features | Board Guide | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Current Rating (Amps) | 60A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | R119,26403 | R8 587,01 |

