
10141272-313ALF | |
|---|---|
DigiKey Part Number | 609-10141272-313ALFTR-ND - Tape & Reel (TR) 609-10141272-313ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10141272-313ALF |
Description | CONN SOCKET 24 AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R2,36900 | R23,69 |
| 25 | R2,22480 | R55,62 |
| 50 | R2,11740 | R105,87 |
| 100 | R2,01480 | R201,48 |
| 250 | R1,88808 | R472,02 |
| 500 | R1,79770 | R898,85 |
| 1 000 | R1,71166 | R1 711,66 |
| 2 500 | R1,60431 | R4 010,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R1,41370 | R21 205,50 |
| 30 000 | R1,34623 | R40 386,90 |
| 45 000 | R1,30828 | R58 872,60 |
| 75 000 | R1,26200 | R94 650,00 |
| 105 000 | R1,23241 | R129 403,05 |











