77315-101-02 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 13 565
Unit Price: R5,38000
Datasheet
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77315-101-02

DigiKey Part Number
77315-101-02-ND
Manufacturer
Manufacturer Product Number
77315-101-02
Description
CONN HEADER R/A 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
77315-101-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.225" (5.72mm)
Contact Length - Post
0.101" (2.57mm)
Overall Contact Length
-
Insulation Height
0.094" (2.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes