75844-318-06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: R9,75000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: R18,65000

Similar


Samtec Inc.
In Stock: 0
Unit Price: R8,91000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: R8,91000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: R8,23000

Similar


Samtec Inc.
In Stock: 0
Unit Price: R8,23000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: R11,26000

Similar


Samtec Inc.
In Stock: 47
Unit Price: R12,60000
Datasheet

Similar


Samtec Inc.
In Stock: 374
Unit Price: R14,12000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: R8,57000

Similar


Samtec Inc.
In Stock: 0
Unit Price: R11,93000

Similar


Samtec Inc.
In Stock: 0
Unit Price: R9,41000

Similar


Samtec Inc.
In Stock: 0
Unit Price: R15,46000

Similar


Samtec Inc.
In Stock: 0
Unit Price: R8,91000
Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75844-318-06

DigiKey Part Number
75844-318-06-ND
Manufacturer
Manufacturer Product Number
75844-318-06
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.225" (5.72mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes