Image for 68905-101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68905-101

DigiKey Part Number
68905-101-ND
Manufacturer
Manufacturer Product Number
68905-101
Description
LU JUMP
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.138" (3.50mm)
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polyamide (PA66), Nylon 6/6
Voltage Rating
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.