Image for 60022-116H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60022-116H

DigiKey Part Number
60022-116H-ND
Manufacturer
Manufacturer Product Number
60022-116H
Description
CONN HDR 16POS 0.100" STACK TH
Customer Reference
Detailed Description
16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Number of Positions
16
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
1.178" (29.920mm)
Length - Post (Mating)
0.290" (7.366mm)
Length - Stack Height
0.768" (19.500mm)
Length - Tail
0.120" (3.050mm)
Mounting Type
Through Hole
Termination
Press-Fit
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.