



86093967894755E1LF | |
|---|---|
DigiKey Part Number | 609-6115-ND |
Manufacturer | |
Manufacturer Product Number | 86093967894755E1LF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86093967894755E1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R95,78000 | R95,78 |
| 10 | R81,39900 | R813,99 |
| 25 | R76,29000 | R1 907,25 |
| 50 | R72,64700 | R3 632,35 |
| 192 | R66,06599 | R12 684,67 |
| 384 | R62,91391 | R24 158,94 |
| 576 | R61,14030 | R35 216,81 |
| 1 152 | R58,22484 | R67 075,02 |
| 2 688 | R54,85006 | R147 436,96 |





