54122-111-50-1500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: R0,00000
Datasheet
Image for 54122-111-50-1500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54122-111-50-1500

DigiKey Part Number
54122-111-50-1500-ND
Manufacturer
Manufacturer Product Number
54122-111-50-1500
Description
CONN HDR 50POS 0.100" STACK T/H
Customer Reference
Detailed Description
50 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Number of Positions
50
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
1.225" (31.115mm)
Length - Post (Mating)
0.514" (13.056mm)
Length - Stack Height
0.591" (15.000mm)
Length - Tail
0.120" (3.050mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold, GXT™
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes