Image for 91930-31115LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91930-31115LF

DigiKey Part Number
609-91930-31115LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
91930-31115LF
Description
CONAN CONNECTOR ASSEMBLY-91930-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91930-31115LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
15
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
4.14mm
Height Above Board
0.034" (0.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R13,50578R67 528,90
Manufacturers Standard Package