Similar
Similar
Similar
Similar

61082-043702LF | |
|---|---|
DigiKey Part Number | 609-61082-043702LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61082-043702LF |
Description | 0.8MM B TO B REC ASSY-61082-0437 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-043702LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | R17,26553 | R5 179,66 |





