New at DigiKey
8 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10155056-0801LF

DigiKey Part Number
609-10155056-0801LF-ND
Manufacturer
Manufacturer Product Number
10155056-0801LF
Description
FITMATE 1.50MM, RECEPTACLE, ACTI
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 991
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R4,71000R4,71
10R4,01600R40,16
25R3,77080R94,27
50R3,58940R179,47
100R3,41790R341,79
250R3,20284R800,71
500R3,04992R1 524,96
1 000R2,90407R2 904,07
2 500R2,72211R6 805,27