170 Position Female Connector MicroTCA™ Gold 0.029" (0.75mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10058835-1002LF

DigiKey Part Number
10058835-1002LF-ND
Manufacturer
Manufacturer Product Number
10058835-1002LF
Description
CONN MICROTCA FMALE 170POS 0.029
Customer Reference
Detailed Description
170 Position Female Connector MicroTCA™ Gold 0.029" (0.75mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10058835-1002LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Active
Card Type
MicroTCA™
Gender
Female
Number of Positions/Bay/Row
85
Number of Positions
170
Card Thickness
0.063" (1.60mm)
Number of Rows
2
Pitch
0.029" (0.75mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 2 688 View Now

Other Suppliers on DigiKey

2 688In Stock
Ships from WEC