Direct

10022676-001 | |
|---|---|
DigiKey Part Number | 10022676-001-ND |
Manufacturer | |
Manufacturer Product Number | 10022676-001 |
Description | CONN SATA RCPT 22P PRESSFIT PCB |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Press-Fit Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |


