Direct

UE62B162002011 | |
|---|---|
DigiKey Part Number | 664-UE62B162002011-ND |
Manufacturer | |
Manufacturer Product Number | UE62B162002011 |
Description | OSFP CAGE, 1X1 |
Customer Reference | |
Detailed Description | Position OSFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE62B162002011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Cage | |
Connector Type | OSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |


