2.8 nH Unshielded Thick Film Inductor 500 mA 200mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TN2N8B02D

DigiKey Part Number
490-11727-2-ND - Tape & Reel (TR)
490-11727-1-ND - Cut Tape (CT)
490-11727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03TN2N8B02D
Description
FIXED IND 2.8NH 500MA 200 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.8 nH Unshielded Thick Film Inductor 500 mA 200mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TN2N8B02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
9.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 450
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,50400R5,04
100R0,41170R41,17
1 000R0,33860R338,60
5 000R0,29531R1 476,55
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,26383R3 957,45
30 000R0,24876R7 462,80
45 000R0,24035R10 815,75
75 000R0,23017R17 262,75
105 000R0,22371R23 489,55
150 000R0,21706R32 559,00
Manufacturers Standard Package