
MRJR9380MC | |
|---|---|
DigiKey Part Number | 664-MRJR9380MC-ND |
Manufacturer | |
Manufacturer Product Number | MRJR9380MC |
Description | GEN2 RUGGED RJ45 RECEPTACLE CAT6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | MRJR9380MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R300,12000 | R300,12 |
| 10 | R255,08500 | R2 550,85 |
| 40 | R231,30275 | R9 252,11 |
| 80 | R220,26475 | R17 621,18 |
| 120 | R214,05633 | R25 686,76 |
| 280 | R201,64500 | R56 460,60 |
| 520 | R193,03788 | R100 379,70 |

