FCC17A15PA20B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 157
Unit Price: R7,71000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: R5,82530
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: R6,49220
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: R5,67880
Datasheet

Similar


HARTING
In Stock: 71
Unit Price: R6,03000
Datasheet

Similar


HARTING
In Stock: 61
Unit Price: R5,83000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: R5,10180
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: R8,49000
Datasheet

Similar


NorComp Inc.
In Stock: 15
Unit Price: R9,49000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: R7,82179
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: R20,09024
Datasheet
Image for FCC17A15PA20B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCC17A15PA20B

DigiKey Part Number
FCC17A15PA20B-ND
Manufacturer
Manufacturer Product Number
FCC17A15PA20B
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
FCC17A15PA20B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Filter, Grounding Indents, Mounting Brackets
Voltage Rating
200V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes