
DRPC21B005740 | |
|---|---|
DigiKey Part Number | 664-DRPC21B005740-ND |
Manufacturer | |
Manufacturer Product Number | DRPC21B005740 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC21B005740 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Up to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R768,28000 | R768,28 |
| 10 | R653,03700 | R6 530,37 |
| 25 | R612,16960 | R15 304,24 |
| 50 | R582,97100 | R29 148,55 |
| 100 | R555,17220 | R55 517,22 |
| 250 | R520,46224 | R130 115,56 |

