
DRPC215009940 | |
|---|---|
DigiKey Part Number | 664-DRPC215009940-ND |
Manufacturer | |
Manufacturer Product Number | DRPC215009940 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC215009940 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R608,14000 | R608,14 |
| 10 | R516,84100 | R5 168,41 |
| 25 | R484,48640 | R12 112,16 |
| 50 | R461,37740 | R23 068,87 |
| 100 | R439,37590 | R43 937,59 |
| 250 | R411,90232 | R102 975,58 |

