
DRPC215005940 | |
|---|---|
DigiKey Part Number | 664-DRPC215005940-ND |
Manufacturer | |
Manufacturer Product Number | DRPC215005940 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC215005940 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R620,24000 | R620,24 |
| 10 | R527,17500 | R5 271,75 |
| 25 | R494,17880 | R12 354,47 |
| 50 | R470,60280 | R23 530,14 |
| 100 | R448,16100 | R44 816,10 |
| 250 | R420,14032 | R105 035,08 |

