New at DigiKey
Image for 220A10119X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220A10119X

DigiKey Part Number
626-220A10119X-ND
Manufacturer
Manufacturer Product Number
220A10119X
Description
24 POS DIP GOLD PLATED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
24
Cable Pitch
0.100" (2.54mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.600" (15.24mm)
Mounting Type
Through Hole, Right Angle
Cable Termination
IDC
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Gray
Number of Positions Loaded
All
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
198R67,89747R13 443,70