New at DigiKey
Image for 55-00492 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55-00492

DigiKey Part Number
626-55-00492-ND
Manufacturer
Manufacturer Product Number
55-00492
Description
DT04-4P-A/K1/0.75/10M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Cable 32.8' (10.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
4
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
32.8' (10.00m)
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
5R1 227,46400R6 137,32