
165X11029X | |
|---|---|
DigiKey Part Number | 626-1908-ND |
Manufacturer | |
Manufacturer Product Number | 165X11029X |
Description | 25 POS HOOD C/W 4-40 SCREWLOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R275,92000 | R275,92 |
| 10 | R234,46600 | R2 344,66 |
| 25 | R219,77600 | R5 494,40 |
| 50 | R209,28380 | R10 464,19 |
| 100 | R199,29880 | R19 929,88 |
| 250 | R186,83024 | R46 707,56 |
| 500 | R177,92344 | R88 961,72 |

