
TM7SM8MS8MS031C | |
|---|---|
DigiKey Part Number | 2317-TM7SM8MS8MS031C-ND |
Manufacturer | |
Manufacturer Product Number | TM7SM8MS8MS031C |
Description | COAX CBL 1.85MM TO 1.85MM 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.85mm to 1.85mm 1.98mm OD Coaxial Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CDI | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 1.85mm to 1.85mm | |
1st Connector | 1.85mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.85mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 1.98mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Teal | |
Features | - | |
Operating Temperature | -50°C ~ 105°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 163,52000 | R2 163,52 |
| 10 | R1 839,16400 | R18 391,64 |
| 25 | R1 724,13760 | R43 103,44 |
| 50 | R1 641,94900 | R82 097,45 |
| 100 | R1 612,76390 | R161 276,39 |

