
M83513/04-D11N | |
|---|---|
DigiKey Part Number | 4305-M83513/04-D11N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-D11N |
Description | CABLE ASSY MICRO-D 25P 18" WIRE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Canada Corporation - Military and Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 363,99000 | R2 363,99 |
| 10 | R2 009,55700 | R20 095,57 |
| 25 | R1 883,87640 | R47 096,91 |
| 50 | R1 794,07240 | R89 703,62 |

