
M83513/04-B04C | |
|---|---|
DigiKey Part Number | 4305-M83513/04-B04C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-B04C |
Description | CABLE ASSY MICRO-D 15P 36" WIRE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Canada Corporation - Military and Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 758,20000 | R1 758,20 |
| 10 | R1 494,49700 | R14 944,97 |
| 25 | R1 401,01680 | R35 025,42 |
| 50 | R1 334,23080 | R66 711,54 |
| 100 | R1 270,63950 | R127 063,95 |

