
M83513/04-A04N | |
|---|---|
DigiKey Part Number | 4305-M83513/04-A04N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-A04N |
Description | CABLE ASSY MICRO-D 9P 36" WIRE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Canada Corporation - Military and Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 344,15000 | R1 344,15 |
| 10 | R1 142,52100 | R11 425,21 |
| 25 | R1 071,03320 | R26 775,83 |
| 50 | R1 019,96920 | R50 998,46 |
| 100 | R971,35190 | R97 135,19 |

