
QT06BSF83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT06BSF83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT06BSF83H0000G |
Description | TERM BLOCK 6POS SIDE ENTRY 7.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 5 A | |
Voltage | 600 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -20°C ~ 105°C | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,04000 | R25,04 |
| 10 | R13,88000 | R138,80 |
| 25 | R11,68200 | R292,05 |
| 50 | R10,48900 | R524,45 |
| 100 | R9,59170 | R959,17 |
| 250 | R8,74008 | R2 185,02 |
| 500 | R8,27934 | R4 139,67 |
| 1 000 | R7,93350 | R7 933,50 |
| 5 000 | R7,42660 | R37 133,00 |

