



EX0600010000G | |
|---|---|
DigiKey Part Number | 1818-EX0600010000G-ND |
Manufacturer | |
Manufacturer Product Number | EX0600010000G |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Partial Shroud 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Partial Shroud | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Thermoplastic | |
Contact Tail Length | 0.132" (3.35mm) | |
Insulation Height | 0.374" (9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,99000 | R18,99 |
| 10 | R13,83000 | R138,30 |
| 25 | R12,03840 | R300,96 |
| 50 | R10,85880 | R542,94 |
| 100 | R9,84710 | R984,71 |
| 275 | R8,65742 | R2 380,79 |
| 550 | R8,02253 | R4 412,39 |
| 1 100 | R7,51307 | R8 264,38 |
| 5 225 | R6,72482 | R35 137,18 |

