2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK02A1500000G

DigiKey Part Number
NK02A1500000G-ND
Manufacturer
Manufacturer Product Number
NK02A1500000G
Description
TERM BLK 2POS SIDE ENT 7.5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.295" (7.50mm)
Mating Orientation
Horizontal with Board
Wire Gauge
8-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R34,45000R34,45
10R24,82000R248,20
25R21,62320R540,58
50R19,57320R978,66
100R17,84420R1 784,42
250R16,01488R4 003,72
500R14,93472R7 467,36
1 920R13,43270R25 790,78
5 760R12,63874R72 799,14
Manufacturers Standard Package