Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DLVR-L60D-E2NS-C-NI5F | |
|---|---|
DigiKey Part Number | 442-1127-ND |
Manufacturer | |
Manufacturer Product Number | DLVR-L60D-E2NS-C-NI5F |
Description | SENSOR 2.17PSID 0.08" 14BIT 4SIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±2.17PSI (±14.95kPa) Differential Male - 0.08" (2.03mm) Tube, Dual 14 b 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±2.17PSI (±14.95kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.75% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.08" (2.03mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±7.23PSI (±49.83kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R803,23100 | R8 032,31 |


