DLVR-L60D-E2NJ-C-NI3F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol All Sensors Corporation
In Stock: 0
Unit Price: R803,23100
Datasheet
Pressure Sensor ±2.17PSI (±14.95kPa) Differential Male - 0.08" (2.03mm) Tube, Dual 14 b 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLVR-L60D-E2NJ-C-NI3F

DigiKey Part Number
442-1130-ND
Manufacturer
Manufacturer Product Number
DLVR-L60D-E2NJ-C-NI3F
Description
SENSOR 2.17PSID 0.08" 14BIT 8SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±2.17PSI (±14.95kPa) Differential Male - 0.08" (2.03mm) Tube, Dual 14 b 8-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol All Sensors Corporation
Series
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±2.17PSI (±14.95kPa)
Output Type
I2C
Output
14 b
Accuracy
±0.75%
Voltage - Supply
3.3V
Port Size
Male - 0.08" (2.03mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
±7.23PSI (±49.83kPa)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
10R803,23100R8 032,31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.