
MS3470L12-10S | |
|---|---|
DigiKey Part Number | 1178-MS3470L12-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS3470L12-10S |
Description | MATRIX 26482 II |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 (Power) | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series II | |
Shell Size - Insert | 12-10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Plastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R816,51000 | R816,51 |
| 10 | R694,02200 | R6 940,22 |
| 25 | R650,58360 | R16 264,59 |
| 50 | R637,00600 | R31 850,30 |

