D38999/26WG75BN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: R8 758,58000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: R5 809,35120
Datasheet
4 (Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WG75BN

DigiKey Part Number
1178-D38999/26WG75BN-ND
Manufacturer
Manufacturer Product Number
D38999/26WG75BN
Description
PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 (Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
4 (Twinax)
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
21-75
Shell Size, MIL
G
Contact Type
Crimp
Contact Size
8 Twinax
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R2 026,56000R2 026,56
10R1 722,76300R17 227,63
25R1 614,99880R40 374,97
50R1 538,01640R76 900,82
100R1 469,29980R146 929,98
Manufacturers Standard Package