
1939349-1 | |
|---|---|
DigiKey Part Number | 17-1939349-1TR-ND - Tape & Reel (TR) 17-1939349-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1939349-1 |
Description | 0.5 SEALED RECEPTACLE CONTACT SN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1939349-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,71400 | R17,14 |
| 25 | R1,61320 | R40,33 |
| 50 | R1,53260 | R76,63 |
| 100 | R1,46030 | R146,03 |
| 250 | R1,36852 | R342,13 |
| 500 | R1,30332 | R651,66 |
| 1 000 | R1,24081 | R1 240,81 |
| 2 500 | R1,16304 | R2 907,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | R1,04752 | R11 522,72 |
| 22 000 | R0,99750 | R21 945,00 |
| 33 000 | R0,96937 | R31 989,21 |
| 55 000 | R0,93506 | R51 428,30 |
| 77 000 | R0,91314 | R70 311,78 |
| 110 000 | R0,89046 | R97 950,60 |










