NTC Thermistor 10k Disc, 2.8mm Dia x 3.3mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Disc, 2.8mm Dia x 3.3mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

RL1005-5744-103-SA

DigiKey Part Number
KC006E-ND
Manufacturer
Manufacturer Product Number
RL1005-5744-103-SA
Description
THERMISTOR NTC 10KOHM 4073K DISC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Disc, 2.8mm Dia x 3.3mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
4073K
B25/100
-
Operating Temperature
-50°C ~ 150°C
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Through Hole
Package / Case
Disc, 2.8mm Dia x 3.3mm W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 373
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R46,88000R46,88
5R41,77400R208,87
10R39,87600R398,76
25R37,61400R940,35
50R36,06820R1 803,41
100R34,65150R3 465,15
500R31,80392R15 901,96
1 000R30,74376R30 743,76
5 000R28,60810R143 040,50
Manufacturers Standard Package