NTC Thermistor 150k Disc, 2.8mm Dia x 3.0mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 150k Disc, 2.8mm Dia x 3.0mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

RL1004-81.1K-138-D1

DigiKey Part Number
RL1004-81.1K-138-D1-ND
Manufacturer
Manufacturer Product Number
RL1004-81.1K-138-D1
Description
THERM NTC 150KOHM 4561K DISC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 150k Disc, 2.8mm Dia x 3.0mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
150k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
4561K
B25/100
-
Operating Temperature
-50°C ~ 150°C
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Through Hole
Package / Case
Disc, 2.8mm Dia x 3.0mm W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
5 000R43,70015R218 500,75