NTC Thermistor 5k Disc, 2.8mm Dia x 3.0mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 5k Disc, 2.8mm Dia x 3.0mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

RL1004-2910-97-D1

DigiKey Part Number
KC005N-ND
Manufacturer
Manufacturer Product Number
RL1004-2910-97-D1
Description
THERMISTOR NTC 5KOHM 3972K DISC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k Disc, 2.8mm Dia x 3.0mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3972K
B25/100
-
Operating Temperature
-50°C ~ 150°C
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Through Hole
Package / Case
Disc, 2.8mm Dia x 3.0mm W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R32,94000R32,94
5R29,17200R145,86
10R27,79400R277,94
25R26,14720R653,68
50R25,02780R1 251,39
100R23,99950R2 399,95
500R21,93628R10 968,14
1 000R21,16833R21 168,33
5 000R19,62193R98 109,65
Manufacturers Standard Package