Pressure Sensor 29.01PSI (200kPa) Vented Gauge Male - 0.19" (4.83mm) Tube 0 mV ~ 100 mV TO-233AA, TO-8-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPH-8-200GH

DigiKey Part Number
235-1655-ND
Manufacturer
Manufacturer Product Number
NPH-8-200GH
Description
SENSOR 29.01PSIG 0.19" 0.1V TO8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 29.01PSI (200kPa) Vented Gauge Male - 0.19" (4.83mm) Tube 0 mV ~ 100 mV TO-233AA, TO-8-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Port Size
Male - 0.19" (4.83mm) Tube
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Port Style
Barbless
Series
Features
Temperature Compensated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Maximum Pressure
116.03PSI (800kPa)
Applications
Board Mount
Operating Temperature
-40°C ~ 125°C
Pressure Type
Vented Gauge
Mounting Type
Through Hole
Operating Pressure
29.01PSI (200kPa)
Package / Case
TO-233AA, TO-8-3 Metal Can
Output Type
Wheatstone Bridge
Supplier Device Package
TO-8
Output
0 mV ~ 100 mV
Base Product Number
Accuracy
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R1 793,33000R1 793,33
5R1 666,40000R8 332,00
10R1 619,08500R16 190,85
45R1 529,39711R68 822,87
90R1 493,34478R134 401,03
Manufacturers Standard Package