
HUMI-DP-XR-S | |
|---|---|
DigiKey Part Number | 45-HUMI-DP-XR-S-ND |
Manufacturer | |
Manufacturer Product Number | HUMI-DP-XR-S |
Description | HUMITRAC DEWPOINT TRANSMITTER - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 99% RH Analog Current, Analog Voltage ±2.5% RH Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 99% RH | |
Output Type | Analog Current, Analog Voltage | |
Output | - | |
Accuracy | ±2.5% RH | |
Sensitivity | - | |
Voltage - Supply | 12V ~ 30V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 60°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6 530,03000 | R6 530,03 |
| 5 | R6 143,64400 | R30 718,22 |
| 10 | R5 999,54900 | R59 995,49 |
| 25 | R5 826,96840 | R145 674,21 |

