
HUMI-EN-XR-S-N | |
|---|---|
DigiKey Part Number | 45-HUMI-EN-XR-S-N-ND |
Manufacturer | |
Manufacturer Product Number | HUMI-EN-XR-S-N |
Description | HUMITRAC - ENTHALPY TRANSMITTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 99% RH Analog Current, Analog Voltage ±2.5% RH Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 99% RH | |
Output Type | Analog Current, Analog Voltage | |
Output | - | |
Accuracy | ±2.5% RH | |
Sensitivity | - | |
Voltage - Supply | 12V ~ 30V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 60°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7 618,77000 | R7 618,77 |

