
EHRHT-2-I-B-4 | |
|---|---|
DigiKey Part Number | 45-EHRHT-2-I-B-4-ND |
Manufacturer | |
Manufacturer Product Number | EHRHT-2-I-B-4 |
Description | WATERPROOF RH TRANSMITTER 4-20MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Current ±2% RH Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Current | |
Output | 4mA ~ 20mA | |
Accuracy | ±2% RH | |
Sensitivity | - | |
Voltage - Supply | 12V ~ 36V | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 56°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7 096,16000 | R7 096,16 |
| 5 | R6 681,43800 | R33 407,19 |
| 10 | R6 526,67400 | R65 266,74 |
| 25 | R6 341,41280 | R158 535,32 |

