


DKA502N3 | |
|---|---|
DigiKey Part Number | 235-1576-ND |
Manufacturer | |
Manufacturer Product Number | DKA502N3 |
Description | THERMISTOR NTC 5KOHM 3540K DO35 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3540K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Length - Lead Wire | 1.06" (27.00mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,10000 | R12,10 |
| 5 | R10,65400 | R53,27 |
| 10 | R10,09900 | R100,99 |
| 25 | R9,43720 | R235,93 |
| 50 | R8,98680 | R449,34 |
| 100 | R8,57340 | R857,34 |
| 500 | R7,74194 | R3 870,97 |
| 1 000 | R7,43291 | R7 432,91 |
| 5 000 | R6,81190 | R34 059,50 |

