


DKA502N2 | |
|---|---|
DigiKey Part Number | 235-1588-ND |
Manufacturer | |
Manufacturer Product Number | DKA502N2 |
Description | THERMISTOR NTC 5KOHM 3540K DO35 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3540K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Length - Lead Wire | 1.06" (27.00mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,05000 | R27,05 |
| 5 | R23,92800 | R119,64 |
| 10 | R22,80300 | R228,03 |
| 25 | R21,42160 | R535,54 |
| 50 | R20,48740 | R1 024,37 |
| 100 | R19,63210 | R1 963,21 |
| 500 | R17,91072 | R8 955,36 |
| 1 000 | R17,27014 | R17 270,14 |
| 5 000 | R15,98084 | R79 904,20 |

