


DKA502N10 | |
|---|---|
DigiKey Part Number | 235-1575-ND |
Manufacturer | |
Manufacturer Product Number | DKA502N10 |
Description | THERMISTOR NTC 5KOHM 3540K DO35 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3540K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Length - Lead Wire | 1.06" (27.00mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,14000 | R17,14 |
| 5 | R15,09000 | R75,45 |
| 10 | R14,31700 | R143,17 |
| 25 | R13,40960 | R335,24 |
| 50 | R12,78780 | R639,39 |
| 100 | R12,22320 | R1 222,32 |
| 500 | R11,08426 | R5 542,13 |
| 1 000 | R10,66096 | R10 660,96 |
| 5 000 | R9,80950 | R49 047,50 |

