


DKA502B5 | |
|---|---|
DigiKey Part Number | DKA502B5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DKA502B5 |
Description | THERMISTOR NTC 5KOHM 3540K DO35 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3540K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Length - Lead Wire | 1.06" (27.00mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | R14,54479 | R87 268,74 |

